text.skipToContent text.skipToNavigation

Manufacturer Part #

93C66C-I/P

EEPROM Serial-Microwire 4K-Bit 512 x 8/256 x 16 5V 8-Pin PDIP Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93C66C-I/P - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8 / 256 x 16
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
960
Multiple Of:
60
Total
$268.80
USD
Quantity
Unit Price
960
$0.28
1,920+
$0.27
Product Variant Information section