text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BRDW6TP

M24128-BR Series 128 Kb (16 K x 8) 400 kHz Serial I²C bus EEPROM - TSSOP -8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24128-BRDW6TP - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$604.00
USD
Quantity
Unit Price
4,000+
$0.151
Product Variant Information section