
Manufacturer Part #
M24128-BRDW6TP
M24128-BR Series 128 Kb (16 K x 8) 400 kHz Serial I²C bus EEPROM - TSSOP -8
Product Specification Section
STMicroelectronics M24128-BRDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24128-BRDW6TP - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 16 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4,000
$0.146
8,000
$0.144
12,000
$0.143
20,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount