Manufacturer Part #
M24256-BFMC6TG
M24256 Series 256 Kb (32 K x 8) 1.7 - 5.5 V Serial I²C Bus EEPROM - MLP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MLP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24256-BFMC6TG - Technical Attributes
Attributes Table
| Package Style: | MLP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLP-8
Mounting Method:
Surface Mount