Manufacturer Part #
SST39LF200A-55-4C-EKE
SST39LF Series 2 Mbit 128 K x 16 3.3 V Multi-Purpose Flash - TSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Package Style:TSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Microchip SST39LF200A-55-4C-EKE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
08/14/2023 Details and Download
Part Status:
Active
Active
Microchip SST39LF200A-55-4C-EKE - Technical Attributes
Attributes Table
| Memory Density: | 2Mb |
| Memory Organization: | 128 K x 16 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 55ns |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST39LF200A-55-4C-EKE is a 2 Mb CMOS multi-purpose flash memory with SST proprietary and high-performance CMOS SuperFlash technology. It is available in TSOP-48 package.
This devices uses Toggle Bit or Data# Polling to detect the completion of the Program or Erase operation to protect against inadvertent write, they have on-chip hardware and software data protection schemes. It is offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.
Features:
- Organized as 128K x16
- Single Voltage Read and Write Operations
- 3.0-3.6 V for SST39LF200A
- Low Power Consumption (typical values at 14 MHz)
- Active Current: 9 mA (typical)
- Standby Current: 3 μA (typical)
- Sector-Erase Capability
- Uniform 2 KWord sectors
- Block-Erase Capability
- Uniform 32 KWord blocks
- Fast Read Access Time
- 55 ns for SST39LF200A
- Latched Address and Data
- CMOS I/O Compatibility
- All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
96
$1.70
192
$1.68
288
$1.67
384
$1.66
480+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount