text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3206EZUI-12G

MX25L Series 3 V 32 Mb (32 M x 1 / 16 M x 2 )) 86 MHz Serial Flash - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L3206EZUI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$921.20
USD
Quantity
Unit Price
1
$1.07
30
$1.04
75
$1.01
200
$0.985
400+
$0.94
Product Variant Information section