text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT2/64GB

3.3 V 64 GB Class 10 UHS Class 3 Sped microSDHC Memory Card

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Kingston SDCIT2/64GB - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 64GB
Supply Voltage-Nom: 3.3V
NAND Type: TLC
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
422
USA:
422
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$126.00
USD
Quantity
Unit Price
1
$126.00
2
$124.17
3
$123.11
4
$122.36
5+
$120.00
Product Variant Information section