text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK1024MP705-E/PT

100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Microchip DSPIC33CK1024MP705-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC® 33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/POR/PWM
Number Of Timers: 10
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 6-chx12-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.10
USD
Quantity
Unit Price
10
$2.51
25
$2.47
50
$2.44
100
$2.42
200+
$2.36
Product Variant Information section