text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP256MC206-I/PT

16 BIT MCU, 256KB FLASH, 32KB RAM, 60 MHZ, 64 PIN, MCPWM, QEI, OPAMPS, COMPARATORS, PTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Microchip PIC24EP256MC206-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24E
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/QEI/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
Singapore:
160
480
Factory Stock:Factory Stock:
480
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$675.20
USD
Quantity
Unit Price
160
$4.22
320
$4.19
480
$4.16
640
$4.15
800+
$4.10
Product Variant Information section