text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3A1256-AUT

AT32 Series 256 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT32UC3A1256-AUT - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 66MHz
No of I/O Lines: 69
InterfaceType / Connectivity: Ethernet/I2C/SPI/SSC/UART/USART/USB OTG
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT32UC3A1256-AUT - 32-Bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$965.70
USD
Quantity
Unit Price
90+
$10.73
Product Variant Information section