text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME70J19A-AN

SAME70 Series 512 kB Flash 256 kB RAM 300 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAME70J19A-AN - Technical Attributes
Attributes Table
Family Name: SAME70
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 300MHz
No of I/O Lines: 44
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 5-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
160
Multiple Of:
160
Total
$1,614.40
USD
Quantity
Unit Price
160+
$10.09
Product Variant Information section