Manufacturer Part #
STM32F078RBT6
STM32F Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:960 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1741 | ||||||||||
Product Specification Section
STMicroelectronics STM32F078RBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F078RBT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 48MHz |
| No of I/O Lines: | 50 |
| InterfaceType / Connectivity: | HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB |
| Peripherals: | DMA/I2S/POR/PWM/Watchdog |
| Supply Voltage: | 1.65V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 19-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount