text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DB28-I/SP

128KB, SPDIP28, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR128DB28-I/SP - Technical Attributes
Attributes Table
Family Name: AVR128
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  DIP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
810
Factory Lead Time:
5 Weeks
Minimum Order:
285
Multiple Of:
15
Total
$877.80
USD
Quantity
Unit Price
10
$3.26
25
$3.21
40
$3.19
100
$3.14
150+
$3.08
Product Variant Information section