text.skipToContent text.skipToNavigation

Référence fabricant

PIC12LC671-04I/SM

PIC12C Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC12LC671-04I/SM - Caractéristiques techniques
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 6
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

The PIC12C67X devices are low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converter and EEPROM data memory.

 PIC12LC671-04I/SM is part of the PIC12C67X Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All instructions are single cycle (400 ns) except for program branches which are two-cycle
    • Operating speed:
      • DC - 10 MHz clock input
      • DC - 400 ns instruction cycle
  • Peripheral Features:
    • Four-channel, 8-bit A/D converter
    • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
    • Power-On Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code-protection
    • 1,000,000 erase/write cycle EEPROM data memory
    • EEPROM data retention > 40 years
  • Special Microcontroller Features:
    • In-Circuit Serial Programming (ICSP™)
    • Internal 4 MHz oscillator with programmable calibration
    • Selectable clockout
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC
    • oscillator for reliable operation
  • CMOS Technology:
    • Low power, high speed CMOS EPROM/EEPROM technology
    • Fully static design
    • Wide operating voltage range 2.5 V to 5.5 V

To learn more about the PIC12C67X product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
990
Délai d'usine :
4 Semaines
Commande minimale :
360
Multiples de :
90
Total 
1 076,40 $
USD
Quantité
Prix unitaire
90
$3.06
180
$3.03
270+
$2.99
Product Variant Information section