Manufacturer Part #
AC164312
Socket Module SOIC for MPLAB® PM3 16L (.208")
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AC164312 - Technical Attributes
Attributes Table
| Application Type: | Adapter Boards |
| Core Supported: | MPLAB |
Features & Applications
The AC164312 is a Socket Module SOIC for MPLAB® PM3 16L (.208"). This MPLAB PM3 socket module allows programming of PICmicro and dsPIC parts of the 16L SOIC (0.208W) package.
Product Specifications:
- RS-232 or USB interface
- Integrated In Circuit Serial Programming™ (ICSP™) interface
- Fast programming time
- Three operating modes
- PC Host mode for full control
- Safe mode for secure data
- Standalone mode for programming without a PC
- Complete line of interchangeable socket modules to support all Microchip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$302.84
2+
$288.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk