PIC16F916-I/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F916-I/SP

PIC16F Series 14 KB Flash 352 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip PIC16F916-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 352B
Speed: 20MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16F916-I/SP 8-bit Microcontroller has 14 K of Flash Program Memory with 25 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

The PIC16F916-I/SP 13-bit program counter capable of addressing a 4 k x 14 program memory space for the PIC16F913/914 (0000h-0FFFh) and an 8 k x 14 program memory space for the PIC16F916/917 (0000h-1FFFh). Accessing a location above the memory boundaries for the PIC16F913 and PIC16F914 will cause a wrap around within the first 4 k x 14 space. The Reset vector is at 0000h and the interrupt vector is at 0004h.

Features:

  • Up to 60 LCD segments
  • 7 KB Flash Program Memory
  • 256 B Data EEPROM
  • Internal 32 kHz to 8 MHz oscillator
  • Low-power nanoWatt Technology
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • Wake on change
  • I2C, SPI, AUSART

Read More...
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$65.25
USD
Quantity
Unit Price
15
$4.35
30
$4.30
60
$4.26
75
$4.24
225+
$4.14
Product Variant Information section