text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K20-I/ML

PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Microchip PIC18F26K20-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

The PIC18F26K20-I/ML is part of the K-Series 8-bit Microcontroller family. This device has 64K Flash memory and comes in an 8-Pin packages.  This device is Industrial temperature (-40°C to +85°C) and is lead free.

Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

Peripheral Highlights:
•   High-current sink/source 25 mA/25 mA
•   Three programmable external interrupts
•   Four independent input-change interrupts
•   8 independent weak pull-ups
•   Programmable slew rate
•   Capture/Compare/PWM (CCP) module
•   Enhanced Capture/Compare/PWM (ECCP)
•  Master Synchronous Serial Port (MSSP) module
supporting 3-wire SPI (all 4 modes) and I2C™
Master and Slave modes with address mask
•   Enhanced Addressable USART module:
- Supports RS-485, RS-232 and LIN 2.0
•   Dual analog comparators
•   Programmable On-Chip Voltage Reference
(CVREF) module (% of VDD)
•   Two External RC modes, up to 4 MHz
•   Two External Clock modes, up to 64 MHz
•   Internal oscillator block:
•   Secondary oscillator using Timer1 @ 32 kHz
•   Fail-Safe Clock Monitor:

Special Microcontroller Features:
•   C compiler optimized architecture:
•   Self-programmable under software control
•   Priority levels for interrupts
•   8 x 8 Single-Cycle Hardware Multiplier
•   Extended Watchdog Timer (WDT):
•   Single-supply 3V In-Circuit Serial
Programming™ (ICSP™) via two pins
•   In-Circuit Debug (ICD) via two pins
•   Operating voltage range: 1.8V to 3.6V
•   Programmable 16-level High/Low-Voltage
•   Programmable Brown-out Reset (BOR)
- With software enable option

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
11,163
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.58
USD
Quantity
Unit Price
10
$2.58
25
$2.54
50
$2.51
100
$2.48
200+
$2.43
Product Variant Information section