text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F43K22-I/PT

PIC18F Series 8 KB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Microchip PIC18F43K22-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
159
USA:
159
479
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
159
Multiple Of:
160
Total
$419.76
USD
Quantity
Unit Price
160+
$2.64
Product Variant Information section