text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2450-I/ML

PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF2450-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 23
InterfaceType / Connectivity: UART/USB
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,806
Factory Lead Time:
5 Weeks
Minimum Order:
549
Multiple Of:
61
Total
$2,596.77
USD
Quantity
Unit Price
61
$4.83
122+
$4.73
Product Variant Information section