Manufacturer Part #
OP293B
890 nm 60° Plastic Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:TO-46 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP293B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP293B - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Angle of Half Intensity: | ±60° |
| Intensity: | 22mW/cm2 |
| Package Style: | TO-46 |
| Mounting Method: | Through Hole |
Features & Applications
The OP293B is a gallium aluminum arsenide infrared infrared emitting diode, available in through hole TO-46 package.
This device is molded in an IR-transmissive package with a wavelength centered at 890 nm and included emission angle of 60°.
Features:
- Choice of narrow or wide irradiance pattern
- Choice of power ranges
- Choice of T-1¾, TO-18 or T-46 package
- Higher power output than GaAs at equivalent LEDs
Applications:
- Non-contact reflective object sensor
- Assembly line automation
- Door sensor
- Battery-operated applications
- Machine automation
- Machine safety
- End of travel sensor
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.765
3,000
$0.755
4,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
TO-46
Mounting Method:
Through Hole