text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6156-3X001

SFH6156 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH6156-3X001 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$139.00
USD
Quantity
Unit Price
100
$0.142
500
$0.139
2,500
$0.135
5,000
$0.133
15,000+
$0.128
Product Variant Information section