Manufacturer Part #
333-2SURC/H3/S530-A5
Red LED Lamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 333-2SURC/H3/S530-A5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 333-2SURC/H3/S530-A5 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 2000mcd |
| Viewing Angle: | 15° |
| Wavelength: | 632nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 8.6mm x D 5.9mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.0887
1,500
$0.0861
2,000
$0.0854
5,000
$0.0832
7,500+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole