text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2SURD/S530-A6

632 nm 200 mcd 30 deg Hyper Red Through Hole 5 mm Round LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 333-2SURD/S530-A6 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 30°
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40500
Multiple Of:
500
Total
$4,698.00
USD
Quantity
Unit Price
500
$0.123
1,000
$0.121
2,000
$0.12
2,500
$0.119
7,500+
$0.116
Product Variant Information section