text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-173F

568 Sereis Green/Red/Orange/Yellow 3 mm 12.6/10/7/7 mcd Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0102-173F - Technical Attributes
Attributes Table
Color: Green / Red / Orange / Yellow
Forward Voltage: 2.1V/2V/2.2V/2.2V
Forward (Drive) Current: 10mA
Intensity: 12.6mcd/10mcd/7mcd/7mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
395
Multiple Of:
5
Total
$734.70
USD
Quantity
Unit Price
15
$1.96
25
$1.95
100
$1.91
150
$1.90
375+
$1.86
Product Variant Information section