text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608LSYCK/J3-PRV

1.85V 0603 25mcd Yellow Clear 590nm Rectangle Flat Top Surface Mount LED - SMD-2

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT1608LSYCK/J3-PRV - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.85V
Viewing Angle: 120°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.132
4,000+
$0.129
Product Variant Information section