text.skipToContent text.skipToNavigation

Manufacturer Part #

APTB1612SURKCGKC-F01

Red/Green 1.6 x 1.25 x 0.65 mm 120º Clear 200/55 mcd 1.95/2.1 V Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APTB1612SURKCGKC-F01 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95V/2.1V
Forward (Drive) Current: 20mA
Intensity: 200mcd/55mcd
Viewing Angle: 120°
Wavelength: 645nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.65mm x L  1.6mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0993
6,000+
$0.0973
Product Variant Information section