text.skipToContent text.skipToNavigation

Manufacturer Part #

MF200-BA2

MF200 Series 60° 2 V 16 mcd 583 nm Flange Base Amber LED Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC MF200-BA2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Forward Voltage: 2V
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$32.90
USD
Quantity
Unit Price
10
$3.29
30
$3.24
50
$3.21
100
$3.17
200+
$3.11
Product Variant Information section