Manufacturer Part #
ICL3221CVZ-T
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Renesas ICL3221CVZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL3221CVZ-T - Technical Attributes
Attributes Table
| Data Rate: | 500kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICL3221CVZ-T is a single RS-232 transmitter and receiver interface circuit, available in 16 pin TSSOP package.
This device feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits. This occurs when an attached peripheral device is shut off or the RS-232 cable is removed, conserving system power automatically without changes to the hardware or operating system.
Features:
- Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
- 15kV ESD Protected (Human Body Model)
- Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221
- RS-232 Compatible with VCC = 2.7 V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1μF CapacitorsManual and Automatic
- Powerdown Features (Except ICL3232)
- Guaranteed Mouse Driveability (ICL324X Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate : 250 kbps
- Guaranteed Minimum Slew Rate : 6 V/μs
- Wide Power Supply Range: Single +3 V to +5.5 V
- Low Supply Current in Powerdown State : 1 μA
Applications:
- Any System Requiring RS-232 Communication Ports
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount