text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3232EEN-L

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP3232EEN-L - Technical Attributes
Attributes Table
Data Rate: 235kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 1.086W
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications
The SP3222EB/3232EB series is an RS-232 transceiver solution intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222EB/3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1 μF capacitors in 3.3 V operation. This charge pump allows the SP3222EB/3232EB series to deliver true RS- 232 performance from a single power supply ranging from +3.0 V to +5.5 V.

The SP3222EB/ 3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/ 3232EB devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods. The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1 μA.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • Minimum 120 Kbps Data Rate Under Full Load
  • Interoperable with RS-232 down to +2.7 V power source
  • Enhanced ESD Specifications:
    • ±15 kV Human Body Model
    • ±15 kV IEC1000-4-2 Air Discharge
    • ±8 kV IEC1000-4-2 Contact Discharge

 

 

 
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
931
Multiple Of:
49
Total
$391.02
USD
Quantity
Unit Price
49
$0.435
196
$0.42
980
$0.41
1,960
$0.405
6,125+
$0.39
Product Variant Information section