text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31050FEG1-T

SSOP / 16 / 5,3MM G1 - Sensor Interface Adv Diff Sensor Signal Conditioner

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31050FEG1-T - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
ESD Voltage-Max: ±2kV
Output Type: Analog / Digital
Supply Current: 2.5mA
Interface: Digital
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
77
Multiple Of:
77
Total
$395.78
USD
Quantity
Unit Price
77
$5.14
154
$5.09
231
$5.07
385
$5.03
770+
$4.96
Product Variant Information section