text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF54LS05A-QFAA-R7

3.6 V 2.4GHz 4 Mbps 802.15.4, Bluetooth TxRx + MCU Bluetooth - VFQFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF54LS05A-QFAA-R7 - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,490.00
USD
Quantity
Unit Price
1,000
$1.49
2,000+
$1.47
Product Variant Information section