text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-X20P-00B

u-blox X20 all-band GNSS High Precision module LGA, 250 pcs/reel

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
u-blox ZED-X20P-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 80mA
Warm Capture: 2s
Cold Capture: 25s
Satellite: BeiDou/Galileo/GPS
Interface: I2C/SPI/UART/USB
Frequency Range: 1164MHz to 1606MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$47,030.00
USD
Quantity
Unit Price
250+
$188.12
Product Variant Information section