text.skipToContent text.skipToNavigation

Manufacturer Part #

MFRC53101T/0FE,112

MFRC531 Series 5 V 13.56 MHz Read Surface Mount RFID - SOIC-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MFRC53101T/0FE,112 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Range: 0mm to 100mm
Supply Current: 65µA to 130µA
Supply Voltage: 3.3V to 5V
Gain: 35dB
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 32
Dimension: 20.7 x 7.6 x 2.45 mm
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

The MFRC531 is a member of a new family of highly integrated reader ICs for contactless communication at 13.56 MHz. This family of reader ICs provide: outstanding modulation and demodulation for passive contactless communication
a wide range of methods and protocols
a small, fully integrated package
pin compatibility with the MFRC500, MFRC530 and SLRC400

Features:

  • Highly integrated analog circuitry for demodulating and decoding card/label response
  • Buffered output drivers enable antenna connection using the minimum of external components
  • Proximity operating distance up to 100 mm
  • Contactless communication at MIFARE higher baud rates (up to 424 kBd)
  • Crypto1 and secure non-volatile internal key memory
  • Pin-compatible with the MFRC500, MFRC530 and the SLRC400
  • Parallel microprocessor interface with internal address latch and IRQ line
  • SPI compatibility
  • Flexible interrupt handling
  • Automatic detection of parallel microprocessor interface type
  • 64-byte send and receive FIFO buffer
  • Bit-oriented and byte oriented framing
  • Independent power supply pins for analog, digital and transmitter modules
  • Internal oscillator buffer optimized for low phase jitter enables 13.56 MHz quartz connection
  • Clock frequency filtering
  • 3.3 V to 5 V operation for transmitter in short range and proximity applications
  • 3.3 V or 5 V operation for the digital module

Applications:

  • Electronic payment systems
  • Identification systems
  • Access control systems
  • Subscriber services
  • Digital content systems

 

 

 
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
960
Total
$12,192.00
USD
Quantity
Unit Price
960+
$12.70
Product Variant Information section