text.skipToContent text.skipToNavigation

Manufacturer Part #

NCF3320EHN/0Y

NCF3320 Series 13.56 MHz NFC Contactless Automotive Reader - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NCF3320EHN/0Y - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$23,760.00
USD
Quantity
Unit Price
6,000+
$3.96
Product Variant Information section