Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
High accuracy device that is ideal for medical applications
The ams OSRAM AS6221 temperature sensor reaches an accuracy of ±0.09°C making it ideal for healthcare applications, wearables and devices requiring high-performance thermal information. The ultra-small size of the sensor (WLCSP 1.5 x 1.0 mm) enables accurate body/skin temperature measurements in health and lifestyle monitoring products.
In addition to the high accuracy and the small form factor, the AS6221 offers very low power consumption.
The AS6221 Eval Kit is a simple PCB to enable an easy evaluation of the ams temperature sensor. The board features an AS6221 digital temperature sensor, a decoupling capacitor and pull-up resistors. The included jumpers are an easy way of setting the eight I²C addresses of the sensor. A 5x1 pin header with a 2.54mm pitch offers all necessary interfaces to connect the adapterboard to your application processor.
AS6221 Datasheet
About ams OSRAM