Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Flexible, low jitter timing solutions for modern electronic designs
Accurate and stable clock timing is essential across a wide range of electronic systems, from wireless connectivity and portable devices to industrial controllers and low‑power IoT nodes. The ECS Inc. ECS‑3225MV MultiVolt™ Series delivers quartz‑based, fixed‑frequency oscillators with industry‑leading jitter and phase noise performance at a competitive price point.
Designed to operate across a flexible supply voltage range from 1.6V to 3.6V and in standard supply configurations such as 1.8V, 2.5V, 3.0V, and 3.3V, these oscillators simplify system design by supporting multiple platforms with a single timing component. By leveraging classic quartz resonator technology, the MultiVolt™ Series outperforms many MEMS‑ and SAW‑based alternatives for jitter and phase noise, making it a strong choice in applications where signal integrity and timing precision are critical.
The ECS‑3225MV is packaged in a compact 3.20mm × 2.50mm × 1.2mm surface mount HCMOS form factor, helping designers save board space without sacrificing performance. With guaranteed low jitter levels around 1 picosecond and stable operation over the standard industrial temperature range of -40°C to +85°C, this oscillator is optimized for designs that demand both reliability and versatility.
Designers face increasing demand for timing components that are both versatile and high performing. The ECS‑3225MV MultiVolt™ Series addresses this need by combining:
Whether the goal is robust wireless synchronization, precise peripheral clocking, or dependable system timing under varying conditions, the ECS MultiVolt™ oscillator family offers a flexible and cost‑effective solution for today’s embedded design challenges.
ECS-3225MV Datasheet
Related: ECCS-3225MVQ (Automotive)
About ECS Inc.