text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225MV-080-BN-TR

8 MHz , 1.62V 3.63V Enable/Dis, HCMOS, Crystal Oscillatior

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
ECS Inc. ECS-3225MV-080-BN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 8MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.62V to 3.63V
Supply Current: 3mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$570.00
USD
Quantity
Unit Price
1,000+
$0.57
Product Variant Information section