ECS Inc. ECX-12R Tuning Fork Crystal
Smaller, smarter, stronger
ECS Inc. – proudly known for their 32.768 kHz tuning fork crystals – offers the ECX-12R ultra-compact SMD tuning fork crystal, a staple of the frequency control industry. The ECX-12R is a compact surface mount 32.768 kHz tuning fork that comes in a 2.0 mm x 1.2 mm x 0.6 mm package. The ECX-12R offers an ESR of 70 kΩ and tolerance of ±20 ppm available over the standard industrial temperature range of -40°C ~ 85°C. This component is ideal for automotive, industrial, IoT and wearable applications.
The ECX-12R adds to the groundbreaking ECX-1210 and the ECX-1210B offering a 1.2mm x 1.0mm package in two- and four-pad options.
Features
| Applications
|