text.skipToContent text.skipToNavigation
Microchip

 

Microchip PIC32AK1216GC41064 General-Purpose Microcontrollers (MCUs)

Showcases industry-leading analog peripherals with 200 MHz CPU for cost-effective system-level solutions

Enhancing Microchip’s robust 32-bit microcontroller (MCU) portfolio, PIC32A MCUs are designed to be cost-efficient, high-performance solutions for general-purpose applications across automotive, industrial, consumer, Artificial Intelligence/Machine Learning (AI/ML), and medical markets.

Designed to significantly reduce the need for external components, the 200 MHz 32-bit PIC32A family features integrated high-speed analog peripherals, up to 40 Msps 12-bit ADCs, high-speed 5 ns comparators, and 100 MHz Gain Bandwidth Product (GBWP) op amps for intelligent edge sensing. These features and a high-performance CPU allow for multiple functions to be performed on a single MCU, optimizing both system and bill of material costs.

Additionally, integrated hardware safety and security features such as Error Code Correction (ECC) on Flash and RAM, Memory Built-In Self-Test (MBIST), I/O integrity monitor, clock monitoring, immutable secure boot, and Flash access control features are designed to offer safe execution of software code within an embedded control system application.

A 64-bit Floating Point Unit (FPU) in the PIC32A MCU manages data-intensive math processing applications efficiently and allows for easier adoption of model-based designs. These MCUs assist developers with accelerated execution in computationally intensive applications that require advanced performance in sensor interfacing and data processing.

Features

  • 32-bit core running at up to 200 MHz
  • 64-bit Floating Point Unit (FPU) for advanced math processing
  • Up to 40 Msps 12-bit ADCs for high-speed signal conversion
  • High-speed 5 ns comparators
  • 100 MHz Gain Bandwidth Product (GBWP) operational amplifiers
  • Integrated safety and security features, including:
    • Error Code Correction (ECC) on Flash and RAM
    • Memory Built-In Self-Test (MBIST)
    • I/O integrity monitoring
    • Clock monitoring
    • Immutable secure boot
    • Flash access control
  • Optimized for intelligent edge sensing
  • Cost-effective system-level solution by reducing the need for external analog components

Applications

  • Automotive systems
    • Sensor interfacing
    • Safety and monitoring subsystems
  • Industrial automation
    • Edge control
    • High-speed analog data acquisition
  • Consumer electronics
    • Smart appliances
    • High-performance user interfaces
  • Medical devices
    • Portable diagnostics
    • Sensor monitoring
  • AI/ML at the edge
    • Data preprocessing
    • Lightweight inference on the MCU