text.skipToContent text.skipToNavigation

 

Panasonic

 

Discover the Various Industrial Solutions for 5G Networking Applications

Panasonic's Passive and Electromechanical Components can be used in many types of 5G Networking hardware.

As an industry-leading innovator, we would like to share a wide variety of 5G use case examples surrounding Panasonic's specialized Polymer Capacitors product line, as well as the DW Series Power Relays.

Learn more about the below Panasonic product topics, including Polymer Capacitors to find out first-hand the benefits of designing in the industry-leading SP-Caps™, POSCAP™, and OS-CON™ technologies.


DW Relays

Panasonic's DW Series Polarized Power Relays feature up to 16A @ 277 VAC switching capacity in the same compact size. In addition to the DW Series lineup is the high inrush type that offers up to a 100A inrush capability with a 600W nominal operating power. The DW Series is available in 1 and 2 coil latching configurations.

Browse Products | DW Series Datasheet


SP-CAP Polymer Aluminum

Panasonic’s SP-Cap™ Polymer Aluminum Capacitors are Surface-Mount (SMT) Capacitors that utilize a conductive polymer as their electrolyte material in a layered aluminum design. Primarily used as input and output Capacitors for DC/DC converters due to ultra-low ESR values, SP-Cap Capacitors are high voltage options with the ability to withstand high reflow temperatures.

Browse Products


POSCAP Tantalum-Polymer

Panasonic POSCAP capacitors feature stable capacitance at high frequency and temperature with low-ESR/ESL. POSCAP™ utilizes a sintered tantalum anode with a proprietary high-conductivity polymer cathode. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance.

Browse Products


OS-CON Aluminum-Polymer

Available in both surface-mount and through hole types, Panasonic's OS-CON Aluminum-Polymer Solid Capacitors are utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON Series parts are known for long-life and minimal ESR changes throughout the entire product line’s rated temperature range.

Browse Products

 

Panasonic Industrial Solutions for 5G Networking Applications