onsemi MOSFETs, Diodes & Logic Devices — Powering Performance and Precision
Built on advanced PowerTrench® technology - 40 V & 80 V MOSFETs
onsemi’s new and innovative T10 series MOSFETs, available in 40 V and 80 V versions, are designed for high-efficiency, fast-switching, and power-dense applications. With low RDS(on) X QG , they minimize conduction and switching losses—ideal for high-frequency designs. 40 V parts target 12 V systems like automotive load switching and DC–DC converters, while 80 V versions suit 24–48 V systems in industrial, telecom, and motor control. Built on advanced PowerTrench® technology, T10 MOSFETs offer excellent thermal performance and are available in compact, rugged packages. Many are AEC-Q101 qualified, making them suitable for harsh environments, including automotive applications
The T10 MOSFETs stand out for low losses, fast switching, and strong thermal performance. They're a top choice for efficient, compact, and reliable power designs.
Features
| Benefits
|
Applications
|
|
Discover onsemi’s top-performing Logic and Diode solutions at Future Electronics. Diodes like the FDV303N and BAT54HT1G are mass-market favorites, valued for fast switching and efficient performance in compact designs. Paired with top-selling logic devices such as the MC14106BDR2G, FXLA0104QFX, and FXMA2102L8X, these components provide reliable, ready-to-use solutions ideal for IoT, automotive, and industrial applications. Backed by strong market demand, they present excellent opportunities for design-in and expanding customer offerings.