text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch TL3330 Series SMT Right Angle Tactile Switch

With multiple gram force options

The TL3330 series SMT right angle tactile switch offers a small profile and high functionality suitable for many wearable or hand-held devices. With two available gram force options with a long life expectancy, the TL3330 tact switch also comes with silver contacts and gull wing termination.

Features & Benefits

  • Surface mount right angle (SMT) design
  • 7.80mm x 2.50mm outline
  • Gull wing termination
  • 130gf or 260gf operating force
  • Life cycles: 50,000 (130gf); 30,000 (260gf)
  • Silver contact material
  • -30°C to 70°C operating temperature
  • 50mA @ 12VDC
  • Multiple gram force options
  • Small profile suitable for many consumer electronics applications

Applications

  • Telecommunications
  • Consumer Electronics
  • Audio/Visual
  • Medical
  • Testing/Instrumentation
  • Computer/Servers/Peripherals

 

Part 1: Mini Tact Switches
Part 2: Mini Right Angle Illuminated Tact
Part 3: Mini Nav and Detector Switches