text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3330AF130QG

TL3330 Series SPST 1.3 N Rectangular Button SMT Right Angle Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2606
Product Specification Section
E-Switch TL3330AF130QG - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Rectangular Button
Termination Style: Gull Wing
Dimension: L  6.9mm x W  5.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,600
USA:
4,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2300
Multiple Of:
2300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.50
USD
Quantity
Unit Price
2,300+
$0.245