text.skipToContent text.skipToNavigation

Manufacturer Part #

109-3

Surface Mount Dual Nickel Plated Leaf Spring Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 109-3 - Technical Attributes
Attributes Table
Dimension: H  4.8mm x L  25.4mm x W  12.7mm
Mounting Style: Clip and PC Pin
Termination Style: PC Pin
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,095
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
3,000+
$0.245
Product Variant Information section