text.skipToContent text.skipToNavigation

Manufacturer Part #

2C15UL

UL Series 2 Pole 15 A 480 Y/277 VAC C-Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C15UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 15A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
54
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$319.68
USD
Quantity
Unit Price
6
$53.28
12+
$52.30
Product Variant Information section