text.skipToContent text.skipToNavigation

Manufacturer Part #

0440001.WR

440 Series 1206 50 V 1 A Surface Mount High I2t Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Littelfuse 0440001.WR - Technical Attributes
Attributes Table
Voltage Rating: 50V
Rated Voltage (VAC): 50VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 3.096Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +150°C
Typical Melting I2t (A2sec): 0.21054A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section