text.skipToContent text.skipToNavigation

Manufacturer Part #

142.5631.5802

58 V 80 A White Color Bolt-down Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 142.5631.5802 - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Time Delay
Current Rating: 80A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,395.00
USD
Quantity
Unit Price
500
$2.79
1,000+
$2.75
Product Variant Information section