Manufacturer Part #
153.5631.6101
BF1 Series 32 V DC 100 A Automotive Bolt Mount High Current Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Bolt On | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Littelfuse 153.5631.6101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 153.5631.6101 - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 100A |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Blue |
| Typical Melting I2t (A2sec): | 42500A |
| Dimension: | L 16mm x W 12mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.06
40
$2.03
200
$1.99
400
$1.97
1,250+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Bolt On