text.skipToContent text.skipToNavigation

Manufacturer Part #

HDMI2C1-6C1

VFQFPN 3.5X3.5X0.55 18L PTH 0,5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HDMI2C1-6C1 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Operating Temp Range: -40°C to +85°C
Leakage Current: 1.8µA
Package Style:  QFN-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000+
$0.52
Product Variant Information section