text.skipToContent text.skipToNavigation

Manufacturer Part #

SP721ABG

SP721 Series 3 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Littelfuse SP721ABG - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
ESD Voltage-Max: ±15kV
Leakage Current: 20nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,418
USA:
8,418
9,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.10
200
$1.07
500
$1.05
2,000+
$0.99
Product Variant Information section